
FR207G | |
|---|---|
DigiKey Part Number | 1801-FR207GTR-ND - Tape & Reel (TR) 1801-FR207GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR207G |
Description | DIODE STANDARD 1000V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | FR207G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,10766 € | 53,83 € |
| 1.000 | 0,09572 € | 95,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,07871 € | 275,49 € |
| 7.000 | 0,07133 € | 499,31 € |
| 10.500 | 0,06757 € | 709,49 € |
| 17.500 | 0,06335 € | 1.108,62 € |
| 24.500 | 0,06084 € | 1.490,58 € |
| 35.000 | 0,05841 € | 2.044,35 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


