
FR207G | |
|---|---|
DigiKey Part Number | 1655-FR207GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR207G |
Description | DIODE STANDARD 1000V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 700 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05927 € | 177,81 € |
| 6.000 | 0,05343 € | 320,58 € |
| 9.000 | 0,05045 € | 454,05 € |
| 15.000 | 0,04710 € | 706,50 € |
| 21.000 | 0,04511 € | 947,31 € |
| 30.000 | 0,04318 € | 1.295,40 € |
| 75.000 | 0,03894 € | 2.920,50 € |
| 150.000 | 0,03633 € | 5.449,50 € |
| Unit Price without VAT: | 0,05927 € |
|---|---|
| Unit Price with VAT: | 0,07053 € |


