Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ESH2DA R3G | |
|---|---|
DigiKey Part Number | ESH2DAR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2DA R3G |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | ESH2DA R3G Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4003-G | Comchip Technology | 0 | CGRA4003-G-ND | 0,04952 € | Similar |
| ES1D-13-F | Diodes Incorporated | 51.677 | ES1D-FDICT-ND | 0,43000 € | Similar |
| ES1D-E3/5AT | Vishay General Semiconductor - Diodes Division | 19.689 | ES1D-E3/5ATGICT-ND | 0,42000 € | Similar |
| ES1D-E3/61T | Vishay General Semiconductor - Diodes Division | 25.385 | ES1D-E3/61TGICT-ND | 0,42000 € | Similar |
| ES1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1D-M3/5AT-ND | 0,08616 € | Similar |






