ESH1D R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70.302
Unit Price: 0,37000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.004
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25.782
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 19.533
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 122.205
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 252.677
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15488 €
Datasheet

Similar


Diodes Incorporated
In Stock: 59.199
Unit Price: 0,30000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32.700
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.962
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 175
Unit Price: 0,41000 €
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH1D R3G

DigiKey Part Number
ESH1DR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH1D R3G
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
EDA/CAD Models
ESH1D R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types