
ES3JBHR5G | |
|---|---|
DigiKey Part Number | ES3JBHR5GTR-ND - Tape & Reel (TR) ES3JBHR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3JBHR5G |
Description | DIODE STANDARD 600V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 34pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSFB205-G | Comchip Technology | 0 | 641-1182-2-ND | 0,11910 € | Similar |
| MURS160-13-F | Diodes Incorporated | 23.934 | MURS160-FDICT-ND | 0,56000 € | Similar |
| MURS160HE3_A/I | Vishay General Semiconductor - Diodes Division | 9.220 | 112-MURS160HE3_A/ICT-ND | 0,81000 € | Similar |
| RS2J-13-F | Diodes Incorporated | 7.885 | RS2J-FDICT-ND | 0,56000 € | Similar |
| RS2JA-13-F | Diodes Incorporated | 6.848 | RS2JA-FDICT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41880 € | 41,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,30149 € | 256,27 € |
| 1.700 | 0,27505 € | 467,59 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

