Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ES3B R7G | |
|---|---|
DigiKey Part Number | ES3BR7G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3B R7G |
Description | DIODE STANDARD 100V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRC502-G | Comchip Technology | 0 | CGRC502-G-ND | 0,19068 € | Similar |
| CSFC302-G | Comchip Technology | 0 | CSFC302-G-ND | 0,17447 € | Similar |
| ES3B-13-F | Diodes Incorporated | 19.890 | ES3B-FDICT-ND | 0,99000 € | Similar |
| ES3BB-13-F | Diodes Incorporated | 2.398 | ES3BB-FDICT-ND | 0,95000 € | Similar |
| ESH3B-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-E3/57T-ND | 0,29540 € | Similar |





