Similar

ES1GL RVG | |
|---|---|
DigiKey Part Number | ES1GLRVGTR-ND - Tape & Reel (TR) ES1GLRVGCT-ND - Cut Tape (CT) ES1GLRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GL RVG |
Description | DIODE STANDARD 400V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,17620 € | 17,62 € |
| 500 | 0,13242 € | 66,21 € |
| 1.000 | 0,11826 € | 118,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10025 € | 300,75 € |
| 6.000 | 0,09116 € | 546,96 € |
| 9.000 | 0,08652 € | 778,68 € |
| 15.000 | 0,08131 € | 1.219,65 € |
| 21.000 | 0,07822 € | 1.642,62 € |
| 30.000 | 0,07521 € | 2.256,30 € |
| 75.000 | 0,06906 € | 5.179,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



