ES1G R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Comchip Technology
In Stock: 88.595
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.049
Unit Price: 0,34000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 879
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.913
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 73.711
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.779
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47.225
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 79.836
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 191.530
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 682.350
Unit Price: 0,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.061
Unit Price: 0,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 61.713
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.710
Unit Price: 0,22000 €
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1G R3G

DigiKey Part Number
ES1GR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1G R3G
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES1G R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes