
STTH1R04A | |
|---|---|
DigiKey Part Number | 497-14749-2-ND - Tape & Reel (TR) 497-14749-1-ND - Cut Tape (CT) 497-14749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1R04A |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R04A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,12778 € | 63,89 € |
| 1.000 | 0,11394 € | 113,94 € |
| 2.000 | 0,10229 € | 204,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08965 € | 448,25 € |
| 10.000 | 0,08184 € | 818,40 € |
| 15.000 | 0,07786 € | 1.167,90 € |
| 25.000 | 0,07338 € | 1.834,50 € |
| 35.000 | 0,07073 € | 2.475,55 € |
| 50.000 | 0,06815 € | 3.407,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


