Diode 150 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1CL RVG

DigiKey Part Number
ES1CLRVGTR-ND - Tape & Reel (TR)
ES1CLRVGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES1CL RVG
Description
DIODE STANDARD 150V 1A SUB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.907
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58000 €5,80 €
1000,37860 €37,86 €
5000,29176 €145,88 €
1.0000,26378 €263,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21133 €633,99 €
6.0000,19476 €1.168,56 €
9.0000,18632 €1.676,88 €
15.0000,17683 €2.652,45 €
21.0000,17266 €3.625,86 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €