ES1CL R3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 47.907
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19100 €
Datasheet
Diode 150 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1CL R3G

DigiKey Part Number
ES1CLR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1CL R3G
Description
DIODE STANDARD 150V 1A SUB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,10952 €394,27 €
Unit Price without VAT:0,10952 €
Unit Price with VAT:0,13033 €