Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX85C30 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C30R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C30 R0G |
Description | DIODE ZENER 30V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C30 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04303 € | 215,15 € |
| 10.000 | 0,03959 € | 395,90 € |
| 15.000 | 0,03830 € | 574,50 € |
| 25.000 | 0,03701 € | 925,25 € |
| 35.000 | 0,03627 € | 1.269,45 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |






