
1N4751ATR | |
|---|---|
DigiKey Part Number | 1N4751AFSTR-ND - Tape & Reel (TR) 1N4751AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4751ATR |
Description | DIODE ZENER 30V 1W DO41 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4751ATR Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 22.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09080 € | 9,08 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,05891 € | 58,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04531 € | 135,93 € |
| 6.000 | 0,04065 € | 243,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


