Similar
Similar
Similar
Similar
Similar
Similar

BZX85C10 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C10R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C10 R0G |
Description | DIODE ZENER 10V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C10 R0G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Last Time Buy | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4740 | Taiwan Semiconductor Corporation | 2.687 | 1801-1SMA4740CT-ND | 0,37000 € | MFR Recommended |
| 1N4740A | onsemi | 11.229 | 1N4740A-ND | 0,22000 € | Similar |
| 1N4740A-T50A | onsemi | 3.831 | 1N4740A-T50ACT-ND | 0,24000 € | Similar |
| 1N4740A-TAP | Vishay General Semiconductor - Diodes Division | 25.964 | 1N4740A-TAPGICT-ND | 0,65000 € | Similar |
| 1N4740AG | Microchip Technology | 0 | 1N4740AG-ND | 2,73550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05241 € | 262,05 € |
| 10.000 | 0,04745 € | 474,50 € |
| 15.000 | 0,04493 € | 673,95 € |
| 25.000 | 0,04214 € | 1.053,50 € |
| Unit Price without VAT: | 0,05241 € |
|---|---|
| Unit Price with VAT: | 0,06237 € |






