Zener Diode 10 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4740A-T50A

DigiKey Part Number
1N4740A-T50ACT-ND - Cut Tape (CT)
1N4740A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4740A-T50A
Description
DIODE ZENER 10V 1W DO41
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.831
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14400 €1,44 €
1000,09010 €9,01 €
5000,06620 €33,10 €
1.0000,05844 €58,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,04495 €134,85 €
6.0000,04033 €241,98 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €