Parametric Equivalent
Parametric Equivalent



BZT52C68K RKG | |
|---|---|
DigiKey Part Number | BZT52C68KRKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C68K RKG |
Description | DIODE ZENER 68V 200MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C68K RKG Models |
Category | Impedance (Max) (Zzt) 240 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 52 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C68K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C68KTR-ND | 0,04082 € | Parametric Equivalent |
| BZX585-B68-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B68-QXCT-ND | 0,09000 € | Parametric Equivalent |
| BZX585-C68-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C68-QXCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04082 € | 122,46 € |
| 6.000 | 0,03656 € | 219,36 € |
| 9.000 | 0,03439 € | 309,51 € |
| 15.000 | 0,03194 € | 479,10 € |
| 21.000 | 0,03049 € | 640,29 € |
| 30.000 | 0,02908 € | 872,40 € |
| 75.000 | 0,02599 € | 1.949,25 € |
| 150.000 | 0,02407 € | 3.610,50 € |
| 300.000 | 0,02249 € | 6.747,00 € |
| Unit Price without VAT: | 0,04082 € |
|---|---|
| Unit Price with VAT: | 0,04858 € |



