


BZT52B7V5S | |
---|---|
DigiKey Part Number | 1801-BZT52B7V5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5S |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B7V5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02836 € | 283,60 € |
20.000 | 0,02563 € | 512,60 € |
30.000 | 0,02424 € | 727,20 € |
50.000 | 0,02267 € | 1.133,50 € |
70.000 | 0,02175 € | 1.522,50 € |
100.000 | 0,02085 € | 2.085,00 € |
250.000 | 0,01887 € | 4.717,50 € |
Unit Price without VAT: | 0,02836 € |
---|---|
Unit Price with VAT: | 0,03375 € |