


MM3Z7V5B | |
|---|---|
DigiKey Part Number | MM3Z7V5BTR-ND - Tape & Reel (TR) MM3Z7V5BCT-ND - Cut Tape (CT) MM3Z7V5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z7V5B |
Description | DIODE ZENER 7.5V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 14 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B7V5S_R1_00001 | Panjit International Inc. | 4.950 | 3757-BZT52-B7V5S_R1_00001CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,04912 € | 49,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03762 € | 112,86 € |
| 6.000 | 0,03365 € | 201,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

