


BSS138 RFG | |
|---|---|
DigiKey Part Number | 1801-BSS138RFGTR-ND - Tape & Reel (TR) 1801-BSS138RFGCT-ND - Cut Tape (CT) 1801-BSS138RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138 RFG |
Description | 50V, 0.26A, SINGLE N-CHANNEL POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 260mA (Ta) 357mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 260mA, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 357mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10580 € | 10,58 € |
| 500 | 0,07822 € | 39,11 € |
| 1.000 | 0,06930 € | 69,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05792 € | 173,76 € |
| 6.000 | 0,05218 € | 313,08 € |
| 9.000 | 0,04925 € | 443,25 € |
| 15.000 | 0,04596 € | 689,40 € |
| 21.000 | 0,04400 € | 924,00 € |
| 30.000 | 0,04211 € | 1.263,30 € |
| 75.000 | 0,03794 € | 2.845,50 € |
| 150.000 | 0,03537 € | 5.305,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |





