


BC857BH RFG | |
|---|---|
DigiKey Part Number | 1801-BC857BHRFGTR-ND - Tape & Reel (TR) 1801-BC857BHRFGCT-ND - Cut Tape (CT) 1801-BC857BHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BH RFG |
Description | SOT-23, -50V, -0.1A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06720 € | 6,72 € |
| 500 | 0,04900 € | 24,50 € |
| 1.000 | 0,04309 € | 43,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03554 € | 106,62 € |
| 6.000 | 0,03172 € | 190,32 € |
| 9.000 | 0,02977 € | 267,93 € |
| 15.000 | 0,02758 € | 413,70 € |
| 21.000 | 0,02628 € | 551,88 € |
| 30.000 | 0,02502 € | 750,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

