


BC856BWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC856BWHRFGTR-ND - Tape & Reel (TR) 1801-BC856BWHRFGCT-ND - Cut Tape (CT) 1801-BC856BWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BWH RFG |
Description | 100MA, -80V PNP TRANSISTOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BW | Diotec Semiconductor | 6.701 | 4878-BC856BWCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05100 € | 25,50 € |
| 1.000 | 0,04488 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03706 € | 111,18 € |
| 6.000 | 0,03310 € | 198,60 € |
| 9.000 | 0,03108 € | 279,72 € |
| 15.000 | 0,02881 € | 432,15 € |
| 21.000 | 0,02747 € | 576,87 € |
| 30.000 | 0,02616 € | 784,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

