Parametric Equivalent



BC856BWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC856BWHRFGTR-ND - Tape & Reel (TR) 1801-BC856BWHRFGCT-ND - Cut Tape (CT) 1801-BC856BWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BWH RFG |
Description | 100MA, -80V PNP TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04253 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03512 € | 105,36 € |
| 6.000 | 0,03137 € | 188,22 € |
| 9.000 | 0,02946 € | 265,14 € |
| 15.000 | 0,02731 € | 409,65 € |
| 21.000 | 0,02603 € | 546,63 € |
| 30.000 | 0,02479 € | 743,70 € |
| 75.000 | 0,02207 € | 1.655,25 € |
| 150.000 | 0,02038 € | 3.057,00 € |
| 300.000 | 0,01897 € | 5.691,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




