


BC807-40H RFG | |
|---|---|
DigiKey Part Number | 1801-BC807-40HRFGTR-ND - Tape & Reel (TR) 1801-BC807-40HRFGCT-ND - Cut Tape (CT) 1801-BC807-40HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40H RFG |
Description | 500MA, -50V PNP TRANSISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05564 € | 27,82 € |
| 1.000 | 0,04900 € | 49,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04054 € | 121,62 € |
| 6.000 | 0,03627 € | 217,62 € |
| 9.000 | 0,03409 € | 306,81 € |
| 15.000 | 0,03163 € | 474,45 € |
| 21.000 | 0,03018 € | 633,78 € |
| 30.000 | 0,02876 € | 862,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


