1SMA4745 R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 105.326
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 2.086
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16290 €
Datasheet

Similar


onsemi
In Stock: 3.416
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 3.519
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 15.657
Unit Price: 0,99000 €
Datasheet
Zener Diode 16 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4745 R3G

DigiKey Part Number
1SMA4745R3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4745 R3G
Description
DIODE ZENER 16V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 16 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4745 R3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5929BT3Gonsemi105.3261SMA5929BT3GOSCT-ND0,48000 €Similar
1SMA5930BT3Gonsemi2.0861SMA5930BT3GOSCT-ND0,48000 €Similar
ACZRA4745-HFComchip Technology0ACZRA4745-HF-ND0,16290 €Similar
BZG03C15Gonsemi3.416BZG03C15GOSCT-ND0,63000 €Similar
SZ1SMA5929BT3Gonsemi3.519SZ1SMA5929BT3GOSCT-ND0,99000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types