Similar
Similar
Similar
Similar
Similar

1PGSMB5956 R5G | |
|---|---|
DigiKey Part Number | 1PGSMB5956R5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5956 R5G |
Description | DIODE ZENER 200V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 200 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 1200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |





