SMBJ5388B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4.555
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,20396 €
Datasheet
Zener Diode 200 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 200 V 5 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ5388B-TP

DigiKey Part Number
SMBJ5388B-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5388B-TP
Description
DIODE ZENER 200V 5W DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
480 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19061 €571,83 €
6.0000,13076 €784,56 €
9.0000,12459 €1.121,31 €
15.0000,11766 €1.764,90 €
21.0000,11356 €2.384,76 €
30.0000,10957 €3.287,10 €
75.0000,10758 €8.068,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19061 €
Unit Price with VAT:0,22683 €