1PGSMB5947 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 14.157
Unit Price: 0,46000 €
Datasheet

Similar


Comchip Technology
In Stock: 7.503
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 7.320
Unit Price: 0,97000 €
Datasheet
Zener Diode 82 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5947 R5G

DigiKey Part Number
1PGSMB5947R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5947 R5G
Description
DIODE ZENER 82V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 82 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
160 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 62.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5947BT3Gonsemi14.1571SMB5947BT3GOSCT-ND0,46000 €Similar
CZRB5375B-HFComchip Technology7.503641-1820-1-ND0,93000 €Similar
SZ1SMB5947BT3Gonsemi7.320488-SZ1SMB5947BT3GCT-ND0,97000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes