
CZRB5375B-HF | |
|---|---|
DigiKey Part Number | 641-1820-2-ND - Tape & Reel (TR) 641-1820-1-ND - Cut Tape (CT) 641-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5375B-HF |
Description | DIODE ZENER 82V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Category | Current - Reverse Leakage @ Vr 500 nA @ 62.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,38600 € | 38,60 € |
| 500 | 0,29778 € | 148,89 € |
| 1.000 | 0,26934 € | 269,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23321 € | 699,63 € |
| 6.000 | 0,21502 € | 1.290,12 € |
| 9.000 | 0,20575 € | 1.851,75 € |
| 15.000 | 0,19534 € | 2.930,10 € |
| 21.000 | 0,18918 € | 3.972,78 € |
| 30.000 | 0,18319 € | 5.495,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




