1N4751G R0G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06531 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,23621 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 3.776
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.609
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 16.331
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,00849 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,32783 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,32904 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.866
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.605
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.545
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.381
Unit Price: 0,66000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18.987
Unit Price: 0,68000 €
Datasheet
Zener Diode 30 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4751G R0G

DigiKey Part Number
1801-1N4751GR0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4751G R0G
Description
DIODE ZENER 30V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4751G R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05121 €256,05 €
10.0000,04634 €463,40 €
15.0000,04386 €657,90 €
25.0000,04107 €1.026,75 €
35.0000,03941 €1.379,35 €
50.0000,03780 €1.890,00 €
125.0000,03428 €4.285,00 €
250.0000,03313 €8.282,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05121 €
Unit Price with VAT:0,06094 €