Similar
Similar
Similar
Similar
Similar

1N4732G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4732GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4732G R0G |
Description | DIODE ZENER 4.7V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4732G R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05121 € | 256,05 € |
| 10.000 | 0,04634 € | 463,40 € |
| 15.000 | 0,04386 € | 657,90 € |
| 25.000 | 0,04107 € | 1.026,75 € |
| 35.000 | 0,03941 € | 1.379,35 € |
| 50.000 | 0,03780 € | 1.890,00 € |
| 125.000 | 0,03428 € | 4.285,00 € |
| 250.000 | 0,03313 € | 8.282,50 € |
| Unit Price without VAT: | 0,05121 € |
|---|---|
| Unit Price with VAT: | 0,06094 € |





