1N4002G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03042 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 26.109
Unit Price: 0,48000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 33.307
Unit Price: 0,48000 €
Datasheet

Direct


Comchip Technology
In Stock: 4.568
Unit Price: 0,18000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08171 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16.280
Unit Price: 0,51000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.767
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 4.655
Unit Price: 0,91000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08554 €
Datasheet

Direct


Diodes Incorporated
In Stock: 10.678
Unit Price: 0,40000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.726
Unit Price: 0,61000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13243 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.544
Unit Price: 0,18000 €
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002G R0G

DigiKey Part Number
1N4002GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002G R0G
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types