53.9V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39A R7G

DigiKey Part Number
1.5SMC39AR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39A R7G
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Customer Reference
Detailed Description
53.9V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
29A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.