1.5SMC27CA R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16.058
Unit Price: 0,86000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.770
Unit Price: 0,96000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 1.548
Unit Price: 0,96000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21570 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30476 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30377 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 2.506
Unit Price: 1,11000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25478 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 3.400
Unit Price: 1,28000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27141 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24980 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,12658 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16548 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.975
Unit Price: 1,52000 €
Datasheet
37.5V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC27CA R7G

DigiKey Part Number
1.5SMC27CAR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC27CA R7G
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Customer Reference
Detailed Description
37.5V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
42A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types