
1.5SMC12AH | |
---|---|
DigiKey Part Number | 1801-1.5SMC12AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12AH |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 94A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC12AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 94A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19722 € | 591,66 € |
6.000 | 0,18154 € | 1.089,24 € |
9.000 | 0,17356 € | 1.562,04 € |
15.000 | 0,16459 € | 2.468,85 € |
21.000 | 0,15927 € | 3.344,67 € |
30.000 | 0,15901 € | 4.770,30 € |
Unit Price without VAT: | 0,19722 € |
---|---|
Unit Price with VAT: | 0,23469 € |