Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYCBBCNANF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-1485-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYCBBCNANF-20.000000 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYCBBCNANF-20.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±10ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F20011CAR | CTS-Frequency Controls | 0 | CTX1347TR-ND | 0,28844 € | Similar |
| 402F20011CAT | CTS-Frequency Controls | 0 | 402F20011CAT-ND | 0,00000 € | Similar |
| 402F20011CJR | CTS-Frequency Controls | 0 | 402F20011CJR-ND | 0,28844 € | Similar |
| 402F20011CJT | CTS-Frequency Controls | 0 | 402F20011CJT-ND | 0,00000 € | Similar |
| 402F20011CKR | CTS-Frequency Controls | 0 | 402F20011CKR-ND | 0,28844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34161 € | 341,61 € |
| Unit Price without VAT: | 0,34161 € |
|---|---|
| Unit Price with VAT: | 0,40652 € |






