402F20011CKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,70206 €
Datasheet

Similar


Abracon LLC
In Stock: 2.208
Unit Price: 0,67000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.669
Unit Price: 0,67000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,43170 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,43170 €
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: 0,34591 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,75851 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 283
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: 0,43170 €
Datasheet
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F20011CKT

DigiKey Part Number
402F20011CKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F20011CKT
Description
CRYSTAL 20.0000MHZ 8PF SMD
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F20011CKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types