XXDBPLNANF-40.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: 0,45000 €
Datasheet
XXACCLNANF-48.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXDBPLNANF-40.000000

DigiKey Part Number
1664-XXDBPLNANF-40.000000TR-ND - Tape & Reel (TR)
1664-XXDBPLNANF-40.000000CT-ND - Cut Tape (CT)
1664-XXDBPLNANF-40.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XXDBPLNANF-40.000000
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38800 €3,88 €
250,36680 €9,17 €
500,35160 €17,58 €
1000,33710 €33,71 €
2500,31876 €79,69 €
5000,30560 €152,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29296 €292,96 €
2.0000,28084 €561,68 €
3.0000,27399 €821,97 €
5.0000,26559 €1.327,95 €
7.0000,26020 €1.821,40 €
10.0000,25462 €2.546,20 €
12.0000,25181 €3.021,72 €
24.0000,24141 €5.793,84 €
25.0000,24081 €6.020,25 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €