Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZETADSAGF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-TZETADSAGF-26.000000TR-ND - Tape & Reel (TR) 1664-TZETADSAGF-26.000000CT-ND - Cut Tape (CT) 1664-TZETADSAGF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZETADSAGF-26.000000 |
Description | XTAL OSC TCXO 26MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70010 € | 1.700,10 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |




