
TYKACCSANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-TYKACCSANF-26.000000TR-ND - Tape & Reel (TR) 1664-TYKACCSANF-26.000000CT-ND - Cut Tape (CT) 1664-TYKACCSANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYKACCSANF-26.000000 |
Description | XTAL OSC VCTCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,17800 € | 54,45 € |
| 50 | 2,08780 € | 104,39 € |
| 100 | 2,00150 € | 200,15 € |
| 250 | 1,89292 € | 473,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,74492 € | 872,46 € |
| 1.000 | 1,67292 € | 1.672,92 € |
| 1.500 | 1,63221 € | 2.448,32 € |
| 2.500 | 1,58237 € | 3.955,93 € |
| 3.500 | 1,55040 € | 5.426,40 € |
| 5.000 | 1,51723 € | 7.586,15 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

