
TYETDDJAYF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-TYETDDJAYF-50.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYETDDJAYF-50.000000 |
Description | XTAL OSC TCXO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.8V ~ 3.3V |
Series | Frequency Stability ±2.5ppm |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15406 € | 1.077,03 € |
| Unit Price without VAT: | 2,15406 € |
|---|---|
| Unit Price with VAT: | 2,56333 € |

