
TYEAPCSANF-40.000000 | |
|---|---|
DigiKey Part Number | 1664-1291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYEAPCSANF-40.000000 |
Description | XTAL OSC VCTCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 3.3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72322 € | 861,61 € |
| Unit Price without VAT: | 1,72322 € |
|---|---|
| Unit Price with VAT: | 2,05063 € |

