
TYEABLSANF-19.200000 | |
|---|---|
DigiKey Part Number | 1664-TYEABLSANF-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | TYEABLSANF-19.200000 |
Description | XTAL OSC VCTCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,10160 € | 52,54 € |
| 50 | 2,01480 € | 100,74 € |
| 100 | 1,93150 € | 193,15 € |
| 250 | 1,82664 € | 456,66 € |
| 500 | 1,75120 € | 875,60 € |
| 1.000 | 1,67895 € | 1.678,95 € |
| 2.500 | 1,58807 € | 3.970,18 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |



