
TXETPLSANY-30.000000 | |
|---|---|
DigiKey Part Number | 1664-TXETPLSANY-30.000000-ND |
Manufacturer | |
Manufacturer Product Number | TXETPLSANY-30.000000 |
Description | XTAL OSC VCTCXO 30.0MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 2.8V, 3V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V, 3V, 3.3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,72400 € | 27,24 € |
| 25 | 2,57560 € | 64,39 € |
| 50 | 2,46920 € | 123,46 € |
| 100 | 2,36710 € | 236,71 € |
| 300 | 2,21397 € | 664,19 € |
| 500 | 2,14626 € | 1.073,13 € |
| 1.000 | 2,05773 € | 2.057,73 € |
| 2.500 | 1,94643 € | 4.866,07 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

