
TXETBLSANF-27.000000 | |
|---|---|
DigiKey Part Number | 1664-TXETBLSANF-27.000000TR-ND - Tape & Reel (TR) 1664-TXETBLSANF-27.000000CT-ND - Cut Tape (CT) 1664-TXETBLSANF-27.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXETBLSANF-27.000000 |
Description | XTAL OSC TCXO 27.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,91200 € | 19,12 € |
| 25 | 1,80800 € | 45,20 € |
| 50 | 1,73320 € | 86,66 € |
| 100 | 1,66150 € | 166,15 € |
| 250 | 1,57136 € | 392,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50644 € | 753,22 € |
| 1.000 | 1,44424 € | 1.444,24 € |
| 1.500 | 1,40908 € | 2.113,62 € |
| 2.500 | 1,36604 € | 3.415,10 € |
| 3.500 | 1,33842 € | 4.684,47 € |
| 5.000 | 1,30977 € | 6.548,85 € |
| 6.000 | 1,29537 € | 7.772,22 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

