
TXEAPLSANF-40.000000 | |
|---|---|
DigiKey Part Number | 1664-TXEAPLSANF-40.000000TR-ND - Tape & Reel (TR) 1664-TXEAPLSANF-40.000000CT-ND - Cut Tape (CT) 1664-TXEAPLSANF-40.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXEAPLSANF-40.000000 |
Description | XTAL OSC VCTCXO 40.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,87360 € | 46,84 € |
| 50 | 1,79600 € | 89,80 € |
| 100 | 1,72180 € | 172,18 € |
| 250 | 1,62832 € | 407,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56106 € | 780,53 € |
| 1.000 | 1,49662 € | 1.496,62 € |
| 1.500 | 1,46018 € | 2.190,27 € |
| 2.500 | 1,41558 € | 3.538,95 € |
| 3.500 | 1,38696 € | 4.854,36 € |
| 5.000 | 1,35728 € | 6.786,40 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


