26 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXEACDSANF-26.000000

DigiKey Part Number
1664-TXEACDSANF-26.000000TR-ND - Tape & Reel (TR)
1664-TXEACDSANF-26.000000CT-ND - Cut Tape (CT)
1664-TXEACDSANF-26.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXEACDSANF-26.000000
Description
XTAL OSC VCTCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,91200 €19,12 €
251,80800 €45,20 €
501,73320 €86,66 €
1001,66150 €166,15 €
2501,57136 €392,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,50644 €753,22 €
1.0001,44424 €1.444,24 €
1.5001,40908 €2.113,62 €
2.5001,36604 €3.415,10 €
3.5001,33842 €4.684,47 €
5.0001,30977 €6.548,85 €
6.0001,29537 €7.772,22 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €