
TWJTMLSAYF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-TWJTMLSAYF-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | TWJTMLSAYF-20.000000 |
Description | XTAL OSC TCXO 20.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.077" (1.95mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,06000 € | 34,06 € |
| 10 | 29,61300 € | 296,13 € |
| 25 | 28,01120 € | 700,28 € |
| 50 | 26,85960 € | 1.342,98 € |
| 100 | 25,82950 € | 2.582,95 € |
| Unit Price without VAT: | 34,06000 € |
|---|---|
| Unit Price with VAT: | 40,53140 € |

