TW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWEAKCSANF-20.000000

DigiKey Part Number
1664-1228-ND
Manufacturer
Manufacturer Product Number
TWEAKCSANF-20.000000
Description
XTAL OSC VCTCXO 20.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
124,12000 €24,12 €
1020,96800 €209,68 €
2519,83320 €495,83 €
5019,01700 €950,85 €
10018,28880 €1.828,88 €
Manufacturers Standard Package
Unit Price without VAT:24,12000 €
Unit Price with VAT:28,70280 €