TVECCLSANF-20.000000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 4.352
Unit Price: 2,30000 €
Datasheet
Image for TVECCLSANF-20.000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVECCLSANF-20.000000

DigiKey Part Number
TVECCLSANF-20.000000-ND
Manufacturer
Manufacturer Product Number
TVECCLSANF-20.000000
Description
XTAL OSC TCXO 20.0000MHZ SNWV
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
2mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT5CNDPK20.0-T1Fox Electronics4.352631-FT5CNDPK20.0-T1CT-ND2,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes