TVEBDLSANF-13.000000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,67558 €
Datasheet
Image for TVEBDLSANF-13.000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVEBDLSANF-13.000000

DigiKey Part Number
TVEBDLSANF-13.000000-ND
Manufacturer
Manufacturer Product Number
TVEBDLSANF-13.000000
Description
XTAL OSC TCXO 13.0000MHZ SNWV
Customer Reference
Detailed Description
13 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
532L13025DTTCTS-Frequency Controls0110-532L13025DTTTR-ND2,67558 €Similar
Obsolete
This product is no longer manufactured. View Substitutes